+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19165

Level; L: 600mm


Manufacturer: STABILA

Manufacturer part number:
19165
TME Symbol:
STAB-19165

Specification

Manufacturer
STABILA
Type of tool
level
Length
0.6m
Gross weight456.2 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
*
19165
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 26.74 USDGross price for quantities from 1 pcs - 26.74 USD
Net price for quantities from 3 pcs - 24.66 USDGross price for quantities from 3 pcs - 24.66 USD