+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19567

Measuring tape; L: 5m; Width: 19mm; measure


Manufacturer: STABILA

Manufacturer part number:
19567
TME Symbol:
STAB-19567

Specification

Manufacturer
STABILA
Type of tool
measuring tape
Length
5m
Width
19mm
Manufacturer series
BM 100
Trade name
measure
Measurement tool features
  • locking mechanism and hook on tape's end enables to make measurement by one person
  • metric and imperial markings
Gross weight206.07 g
EAN code4005069195670
See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
19567
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.78 USDGross price for quantities from 1 pcs - 7.78 USD
Net price for quantities from 3 pcs - 6.98 USDGross price for quantities from 3 pcs - 6.98 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs