+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19568

Measuring tape; L: 5m; Width: 19mm; measure


Manufacturer: STABILA

Manufacturer part number:
19568
TME Symbol:
STAB-19568

Specification

Manufacturer
STABILA
Type of tool
measuring tape
Length
5m
Width
19mm
Manufacturer series
BM 100
Trade name
measure
Measurement tool features
  • locking mechanism and hook on tape's end enables to make measurement by one person
  • metric graduations
Gross weight198 g
EAN code4005069195687
See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
19568
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.59 USDGross price for quantities from 1 pcs - 7.59 USD
Net price for quantities from 3 pcs - 6.80 USDGross price for quantities from 3 pcs - 6.80 USD