+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19569

Measuring tape; L: 3m; Width: 16mm; measure

Manufacturer: STABILA

Manufacturer part number:
19569
TME Symbol:
STAB-19569

Specification

Manufacturer
STABILA
Type of tool
measuring tape
Length
3m
Width
16mm
Manufacturer series
BM 100
Trade name
measure
Measurement tool features
  • locking mechanism and hook on tape's end enables to make measurement by one person
  • metric and imperial markings
Gross weight232 g
EAN code4005069195694
See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
19569
0 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 3 pcs - 5.61 USDGross price for quantities from 3 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)