+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19570

Measuring tape; L: 3m; Width: 16mm; measure


Manufacturer: STABILA

Manufacturer part number:
19570
TME Symbol:
STAB-19570

Specification

Manufacturer
STABILA
Type of tool
measuring tape
Length
3m
Width
16mm
Manufacturer series
BM 100
Trade name
measure
Measurement tool features
  • locking mechanism and hook on tape's end enables to make measurement by one person
  • metric graduations
Gross weight121.34 g
EAN code4005069195700
See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
19570
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 3 pcs - 4.80 USDGross price for quantities from 3 pcs - 4.80 USD
Packaging method by the manufacturer:Cardboard = 6 pcs