+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19653

Measuring tape; L: 100m; Width: 13mm; measure


Manufacturer: STABILA

Manufacturer part number:
19653
TME Symbol:
STAB-19653

Specification

Manufacturer
STABILA
Type of tool
measuring tape
Length
100m
Width
13mm
Material
steel
Manufacturer series
LBM 1000
Measurement tool features
metric graduations
Trade name
measure
Gross weight2.408 kg
EAN code4005069196530
See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
19653
0 in TME stock
Net price for quantities from 1 pcs - 125.47 USDGross price for quantities from 1 pcs - 125.47 USD
Net price for quantities from 3 pcs - 112.49 USDGross price for quantities from 3 pcs - 112.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.