+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19661

Measuring tape; L: 30m; Width: 13mm; ABS,polycarbonate; measure


Manufacturer: STABILA

Manufacturer part number:
19661
TME Symbol:
STAB-19661

Specification

Manufacturer
STABILA
Type of tool
measuring tape
Length
30m
Width
13mm
Material
steel
Enclosure material
ABS, polycarbonate
Manufacturer series
LBM 2000
Measurement tool features
metric graduations
Trade name
measure
Gross weight258 g
EAN code4005069196615
See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
19661
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.56 USDGross price for quantities from 1 pcs - 37.56 USD
Net price for quantities from 3 pcs - 33.67 USDGross price for quantities from 3 pcs - 33.67 USD