+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19663

Measuring tape; L: 50m; Width: 13mm; measure


Manufacturer: STABILA

Manufacturer part number:
19663
TME Symbol:
STAB-19663

Specification

Manufacturer
STABILA
Type of tool
measuring tape
Length
50m
Width
13mm
Material
fiberglass
Manufacturer series
LBM 1000
Measurement tool features
metric graduations
Trade name
measure
Gross weight1.218 kg
EAN code4005069196639
See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
19663
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 59.99 USDGross price for quantities from 1 pcs - 59.99 USD
Net price for quantities from 3 pcs - 53.79 USDGross price for quantities from 3 pcs - 53.79 USD