+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19843

Measuring tape; L: 10m; Width: 27mm; measure


Manufacturer: STABILA

Manufacturer part number:
19843
TME Symbol:
STAB-19843

Specification

Manufacturer
STABILA
Type of tool
measuring tape
Length
10m
Width
27mm
Manufacturer series
BM 300
Trade name
measure
Measurement tool features
  • both sides reading scale
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
  • metric graduations
Gross weight232 g
EAN code4005069198435
See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
19843
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.06 USDGross price for quantities from 1 pcs - 44.06 USD
Net price for quantities from 3 pcs - 39.50 USDGross price for quantities from 3 pcs - 39.50 USD