+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02288

Level; L: 1m


Manufacturer: STABILA

Manufacturer part number:
02288
TME Symbol:
STAB-2288

Specification

Manufacturer
STABILA
Type of tool
level
Length
1m
Material
aluminium
Manufacturer series
TYPE 70
Measurement accuracy
±0,5mm/m
Measurement tool features
  • horizontal level
  • vertical level
Gross weight629.6 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
02288
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.71 USDGross price for quantities from 1 pcs - 27.71 USD
Net price for quantities from 3 pcs - 25.20 USDGross price for quantities from 3 pcs - 25.20 USD