+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STABILA | |
Type of tool | level | |
Length | 0.25m | |
Material | aluminium | |
Manufacturer series | TYPE 81 SM Torpedo | |
Measurement accuracy | ±0,5mm/m, ±0,75mm/m | |
Version | without belt holster |