+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02511

Level; L: 0.25m; with belt holster


Manufacturer: STABILA

Manufacturer part number:
02511
TME Symbol:
STAB-2511

Specification

Manufacturer
STABILA
Type of tool
level
Length
0.25m
Material
aluminium
Manufacturer series
TYPE 81 SM Torpedo
Measurement accuracy
±0,5mm/m, ±0,75mm/m
Version
with belt holster
Measurement tool features
  • horizontal level
  • magnetic base
  • vertical level
Gross weight269.68 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
02511
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 39.03 USDGross price for quantities from 1 pcs - 39.03 USD