+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

932140406

Connector: rectangular; female; PIN: 4; tinned; IP54; for cable


Manufacturer: HIRSCHMANN

Manufacturer part number:
932140406

Alternative designations: STAK 3 N V0 GREY

TME Symbol:
STAK3NV0GR

Specification

Manufacturer
HIRSCHMANN
Type of connector
rectangular
Kind of connector
female
Number of pins
4
Contact plating
tinned
IP rating
IP54
Mechanical mounting
for cable
Electrical mounting
screw terminal
Current rating
16A
Flammability rating
UL94V-0
Body material
PA GF
Contact material
CuZn
Conform to the norm
DIN EN 61984 IEC 60335
Gland thread
PG11
Body colour
grey
Gross weight32.11 g
Certificates
EAN code4001088015128
See other products in this category: ST connectors HIRSCHMANN,
*
932140406
0 in TME stock
Net price for quantities from 1 pcs - 8.09 USDGross price for quantities from 1 pcs - 8.09 USD
Net price for quantities from 10 pcs - 7.37 USDGross price for quantities from 10 pcs - 7.37 USD
Net price for quantities from 50 pcs - 6.65 USDGross price for quantities from 50 pcs - 6.65 USD
Net price for quantities from 100 pcs - 6.07 USDGross price for quantities from 100 pcs - 6.07 USD
Net price for quantities from 200 pcs - 5.67 USDGross price for quantities from 200 pcs - 5.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.