+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HIRSCHMANN
Alternative designations: STAK 4 BLACK
Manufacturer | HIRSCHMANN | |
Type of connector | rectangular | |
Kind of connector | female | |
Number of pins | 5 | |
Contact plating | tinned | |
IP rating | IP54 | |
Mechanical mounting | for cable | |
Electrical mounting | screw terminal | |
Current rating | 10A | |
Flammability rating | UL94V-0 | |
Body material | PA GF | |
Contact material | CuZn | |
Conform to the norm | DIN EN 61984 | |
Gland thread | PG11 | |
Body colour | black |