+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HIRSCHMANN | |
Type of connector | rectangular | |
Manufacturer series | ST | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 2 | |
Contact plating | tinned | |
IP rating | IP54 | |
Maximum current | 16A | |
Rated voltage | 0.4kV | |
Connector pinout layout | 2+PE | |
Locking system | latch | |
Mechanical mounting | flange (2 holes), for panel mounting | |
Electrical mounting | screw terminal | |
Max cable section | 1.5mm2 | |
Spatial orientation | straight | |
Operating temperature | -30...90°C |