+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STB12NK80ZT4

Transistor: N-MOSFET; unipolar; 800V; 10.5A; 190W; D2PAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STB12NK80ZT4
TME Symbol:
STB12NK80ZT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
800V
Drain current
10.5A
Power dissipation
190W
Case
D2PAK
On-state resistance
0.75Ω
Mounting
SMD
Gate charge
87nC
Gross weight1.8 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB12NK80ZT4
0 in TME stock
Net price for quantities from 1000 pcs - 1.93 USDGross price for quantities from 1000 pcs - 1.93 USD
Net price for quantities from 2000 pcs - 1.85 USDGross price for quantities from 2000 pcs - 1.85 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.