+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STB140NF75T4

Transistor: N-MOSFET; unipolar; 75V; 100A; 310W; D2PAK; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STB140NF75T4
TME Symbol:
STB140NF75T4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
75V
Drain current
100A
Power dissipation
310W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
6.5mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight1.628 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB140NF75T4
624 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 50 pcs - 2.27 USDGross price for quantities from 50 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.12 USDGross price for quantities from 100 pcs - 2.12 USD
Net price for quantities from 200 pcs - 1.99 USDGross price for quantities from 200 pcs - 1.99 USD
Net price for quantities from 500 pcs - 1.81 USDGross price for quantities from 500 pcs - 1.81 USD
Net price for quantities from 1000 pcs - 1.65 USDGross price for quantities from 1000 pcs - 1.65 USD
Net price for quantities from 2000 pcs - 1.51 USDGross price for quantities from 2000 pcs - 1.51 USD
Net price for quantities from 3000 pcs - 1.43 USDGross price for quantities from 3000 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs