+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81202002

Splice terminal: rail; STB; 353A; 1kV; screw terminal; grey; 185mm2

Manufacturer: SIMET

Manufacturer part number:
81202002
TME Symbol:
STB185-2GY

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Manufacturer series
STB
Current rating
353A
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
grey
Wire cross-section
185mm2
Number of ways
1
Number of terminals
4
Mounting rail size
TS35
Gross weight420.7 g
Certificates
See other products in this category: Rail mounted connectors SIMET
*
81202002
Product withdrawn from the offer
Use the specification table below to search for similar products