+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 800V | |
Drain current | 19.5A | |
Power dissipation | 250W | |
Case | D2PAK, TO263 | |
On-state resistance | 0.26Ω | |
Mounting | SMD | |
Gate charge | 40nC | |
Kind of channel | enhancement |