+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STB28N60M2

Transistor: N-MOSFET; unipolar; 600V; 22A; 170W; D2PAK,TO263


Manufacturer: STMicroelectronics

Manufacturer part number:
STB28N60M2
TME Symbol:
STB28N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
22A
Power dissipation
170W
Case
D2PAK, TO263
On-state resistance
0.15Ω
Mounting
SMD
Gate charge
36nC
Kind of channel
enhancement
Gross weight1.8 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB28N60M2
0 in TME stock
Net price for quantities from 1000 pcs - 1.07 USDGross price for quantities from 1000 pcs - 1.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.