+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81302002

Splice terminal: rail; STB; 520A; 1kV; screw terminal; grey; 300mm2


Manufacturer: SIMET

Manufacturer part number:
81302002
TME Symbol:
STB300-2GY

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Manufacturer series
STB
Current rating
520A
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
grey
Wire cross-section
300mm2
Number of ways
1
Number of terminals
4
Mounting rail size
TS35
Gross weight684.5 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
See other products from this series.:
*
81302002
1 in TME stock
Net price for quantities from 1 pcs - 58.94 USDGross price for quantities from 1 pcs - 58.94 USD
Net price for quantities from 2 pcs - 52.40 USDGross price for quantities from 2 pcs - 52.40 USD
Net price for quantities from 3 pcs - 45.85 USDGross price for quantities from 3 pcs - 45.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts