+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SMC DIODE SOLUTIONS | |
Type of diode | Schottky rectifying | |
Case | D2PAK | |
Mounting | SMD | |
Max. off-state voltage | 200V | |
Load current | 15A x2 | |
Semiconductor structure | common cathode, double | |
Max. forward voltage | 0.72V | |
Max. load current | 30A | |
Max. forward impulse current | 200A | |
Kind of package | reel, tape |