+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STB30H100CTR

Diode: Schottky rectifying; D2PAK; SMD; 100V; 15Ax2; reel,tape


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
STB30H100CTR
TME Symbol:
STB30H100CTR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
15A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.7V
Max. load current
30A
Max. forward impulse current
200A
Kind of package
reel, tape
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes SMC DIODE SOLUTIONS,
*
STB30H100CTR
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Product for special order