+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STB40NF20

Transistor: N-MOSFET; unipolar; 200V; 25A; Idm: 160A; 160W; D2PAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STB40NF20
TME Symbol:
STB40NF20

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
200V
Drain current
25A
Pulsed drain current
160A
Power dissipation
160W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
45mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB40NF20
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order