+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 400V | |
Drain current | 38A | |
Power dissipation | 250W | |
Case | D2PAK, TO263 | |
On-state resistance | 72mΩ | |
Mounting | SMD | |
Gate charge | 56nC | |
Kind of channel | enhancement | |
Application | automotive industry |