+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMET | |
Type of splice terminal | rail | |
Manufacturer series | STB | |
Current rating | 0.15kA | |
Rated voltage | 1kV | |
Electrical mounting | screw terminal | |
Colour | green | |
Wire cross-section | 50mm2 | |
Number of ways | 1 | |
Number of terminals | 6 | |
Mounting rail size | TS35 |