+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | N-MOSFET | |
Technology | MDmesh™ | |
Polarisation | unipolar | |
Drain-source voltage | 800V | |
Drain current | 4.5A | |
Power dissipation | 85W | |
Case | D2PAK, TO263 | |
On-state resistance | 1.6Ω | |
Mounting | SMD | |
Gate charge | 7.5nC | |
Kind of channel | enhancement |