+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STB80NF55-06T4

Transistor: N-MOSFET; unipolar; 55V; 80A; 300W; D2PAK,TO263

Manufacturer: STMicroelectronics

Manufacturer part number:
STB80NF55-06T4
TME Symbol:
STB80NF55-06T4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
55V
Drain current
80A
Power dissipation
300W
Case
D2PAK, TO263
On-state resistance
6.5mΩ
Mounting
SMD
Gate charge
189nC
Kind of channel
enhancement
Gross weight1.8 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB80NF55-06T4
0 in TME stock
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.13 USD
Net price for quantities from 2000 pcs - 1.06 USDGross price for quantities from 2000 pcs - 1.06 USD
Net price for quantities from 3000 pcs - 1.03 USDGross price for quantities from 3000 pcs - 1.03 USD
No. of pieces (Multiplicity: 1 000)