+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81102003

Splice terminal: rail; STB; 232A; 1kV; screw terminal; blue; 95mm2


Manufacturer: SIMET

Manufacturer part number:
81102003
TME Symbol:
STB95-2BL

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Manufacturer series
STB
Current rating
232A
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
blue
Wire cross-section
95mm2
Number of ways
1
Number of terminals
4
Mounting rail size
TS35
Gross weight208.2 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
See other products from this series.:
*
81102003
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.46 USDGross price for quantities from 1 pcs - 18.46 USD
Net price for quantities from 2 pcs - 16.41 USDGross price for quantities from 2 pcs - 16.41 USD
Net price for quantities from 3 pcs - 14.36 USDGross price for quantities from 3 pcs - 14.36 USD