+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81102015

Splice terminal: rail; STB; 232A; 1kV; screw terminal; brown; 95mm2

Manufacturer: SIMET

Manufacturer part number:
81102015
TME Symbol:
STB95-2BN

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Manufacturer series
STB
Current rating
232A
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
brown
Wire cross-section
95mm2
Number of ways
1
Number of terminals
4
Mounting rail size
TS35
Gross weight208.2 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
See other products from this series.:
*
81102015
4 in TME stock
Net price for quantities from 1 pcs - 20.05 USDGross price for quantities from 1 pcs - 20.05 USD
Net price for quantities from 2 pcs - 17.83 USDGross price for quantities from 2 pcs - 17.83 USD
Net price for quantities from 3 pcs - 15.60 USDGross price for quantities from 3 pcs - 15.60 USD
No. of pieces (Multiplicity: 1)