+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81101007

Splice terminal: rail; STB; 232A; 1kV; screw terminal; black; 95mm2


Manufacturer: SIMET

Manufacturer part number:
81101007
TME Symbol:
STB95BK

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Manufacturer series
STB
Current rating
232A
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
black
Wire cross-section
95mm2
Number of ways
1
Number of terminals
2
Mounting rail size
TS35
Gross weight112.51 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
See other products from this series.:
*
81101007
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.79 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 2 pcs - 7.81 USDGross price for quantities from 2 pcs - 7.81 USD
Net price for quantities from 4 pcs - 6.83 USDGross price for quantities from 4 pcs - 6.83 USD
Packaging method by the manufacturer:Cardboard = 2 pcs