+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81101005

Splice terminal: rail; STB; 232A; 1kV; screw terminal; green; 95mm2


Manufacturer: SIMET

Manufacturer part number:
81101005
TME Symbol:
STB95GR

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Manufacturer series
STB
Current rating
232A
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
green
Wire cross-section
95mm2
Number of ways
1
Number of terminals
2
Mounting rail size
TS35
Gross weight113.6 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
See other products from this series.:
*
81101005
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.90 USDGross price for quantities from 1 pcs - 8.90 USD
Net price for quantities from 2 pcs - 7.91 USDGross price for quantities from 2 pcs - 7.91 USD
Net price for quantities from 4 pcs - 6.92 USDGross price for quantities from 4 pcs - 6.92 USD