+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STD15P6F6AG

Transistor: P-MOSFET; 60V; 10A; 35W; DPAK; automotive industry


Manufacturer: STMicroelectronics

Manufacturer part number:
STD15P6F6AG
TME Symbol:
STD15P6F6AG-STM-0

Specification

Manufacturer
STMicroelectronics
Type of transistor
P-MOSFET
Technology
MOSFET
Drain-source voltage
60V
Drain current
10A
Power dissipation
35W
Case
DPAK
Gate-source voltage
20V
On-state resistance
0.16Ω
Mounting
SMD
Gate charge
6.4nC
Kind of channel
enhancement
Application
automotive industry
Gross weight0.33 g
See other products in this category: SMD P channel transistors STMicroelectronics,
*
STD15P6F6AG
12500 in an external stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 2500 pcs - 0.37 USDGross price for quantities from 2500 pcs - 0.37 USD