+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STD1HN60K3

Transistor: N-MOSFET; unipolar; 600V; 0.76A; 27W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD1HN60K3
TME Symbol:
STD1HN60K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
0.76A
Power dissipation
27W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
8Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.397 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD1HN60K3
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 3.15 USDGross price for quantities from 2500 pcs - 3.15 USD
Net price for quantities from 10000 pcs - 2.55 USDGross price for quantities from 10000 pcs - 2.55 USD
Packaging method by the manufacturer:Reel = 2 500 pcs