+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STD20200TR

Diode: Schottky rectifying; DPAK; SMD; 200V; 20A; reel,tape

Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
STD20200TR
TME Symbol:
STD20200TR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
200V
Load current
20A
Semiconductor structure
single diode
Max. forward voltage
1.1V
Max. forward impulse current
170A
Kind of package
reel, tape
Gross weight1.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes SMC DIODE SOLUTIONS,
*
STD20200TR
0 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)