+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SMC DIODE SOLUTIONS | |
Type of diode | Schottky rectifying | |
Case | DPAK | |
Mounting | SMD | |
Max. off-state voltage | 200V | |
Load current | 5A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.73V | |
Max. forward impulse current | 120A | |
Kind of package | reel, tape |