+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STEREO-02

Transition: adapter cable; for panel mounting,rear side nut


Manufacturer: ONPOW

Manufacturer part number:
STEREO-02
TME Symbol:
STEREO-02

Specification

Manufacturer
ONPOW
Type of transition
adapter cable
Mechanical mounting
for panel mounting, rear side nut
Body colour
silver
Panel thickness
1...10mm
Fastening thread
M22
Cable length
0.6m
Operating temperature
-25...55°C
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm 3pin socket
Gross weight66.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors ONPOW,
*
STEREO-02
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.38 USDGross price for quantities from 1 pcs - 17.38 USD
Net price for quantities from 5 pcs - 15.63 USDGross price for quantities from 5 pcs - 15.63 USD
Net price for quantities from 15 pcs - 13.89 USDGross price for quantities from 15 pcs - 13.89 USD
Net price for quantities from 25 pcs - 12.17 USDGross price for quantities from 25 pcs - 12.17 USD