+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STF15N80K5

Transistor: N-MOSFET; SuperMESH5™; unipolar; 800V; 14A; 35W

Manufacturer: STMicroelectronics

Manufacturer part number:
STF15N80K5
TME Symbol:
STF15N80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH5™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
14A
Power dissipation
35W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
375mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.693 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF15N80K5
16 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 3 pcs - 3.83 USDGross price for quantities from 3 pcs - 3.83 USD
Net price for quantities from 10 pcs - 3.06 USDGross price for quantities from 10 pcs - 3.06 USD
Net price for quantities from 50 pcs - 2.90 USDGross price for quantities from 50 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs