+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STF22NM60N

Transistor: N-MOSFET; MDmesh™ ||; unipolar; 600V; 10A; 30W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STF22NM60N
TME Symbol:
STF22NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ ||
Polarisation
unipolar
Drain-source voltage
600V
Drain current
10A
Power dissipation
30W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.22Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.688 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF22NM60N
39 in TME stock
Net price for quantities from 1 pcs - 3.98 USDGross price for quantities from 1 pcs - 3.98 USD
Net price for quantities from 10 pcs - 3.54 USDGross price for quantities from 10 pcs - 3.54 USD
Net price for quantities from 50 pcs - 2.95 USDGross price for quantities from 50 pcs - 2.95 USD
Net price for quantities from 100 pcs - 2.70 USDGross price for quantities from 100 pcs - 2.70 USD
Net price for quantities from 500 pcs - 2.21 USDGross price for quantities from 500 pcs - 2.21 USD
Net price for quantities from 1000 pcs - 2.05 USDGross price for quantities from 1000 pcs - 2.05 USD
Net price for quantities from 1250 pcs - 2.00 USDGross price for quantities from 1250 pcs - 2.00 USD
Net price for quantities from 1500 pcs - 1.97 USDGross price for quantities from 1500 pcs - 1.97 USD
Net price for quantities from 2000 pcs - 1.91 USDGross price for quantities from 2000 pcs - 1.91 USD
Net price for quantities from 5000 pcs - 1.76 USDGross price for quantities from 5000 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs