+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STF24N60M6

Transistor: N-MOSFET; MDmesh™ M6; unipolar; 600V; 10.7A; Idm: 52.5A

Manufacturer: STMicroelectronics

Manufacturer part number:
STF24N60M6
TME Symbol:
STF24N60M6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M6
Polarisation
unipolar
Drain-source voltage
600V
Drain current
10.7A
Pulsed drain current
52.5A
Case
TO220FP
On-state resistance
0.19Ω
Mounting
THT
Gate charge
23nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.69 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF24N60M6
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturerTube = 50 pcs