+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 800V | |
Drain current | 6A | |
Power dissipation | 21.5W | |
Case | TO220FP | |
On-state resistance | 0.9Ω | |
Mounting | THT | |
Gate charge | 7nC | |
Kind of channel | enhancement |