+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STFW12N120K5

Transistor: N-MOSFET; unipolar; 1.2kV; 12A; Idm: 48A; 63W; TO3PF

Manufacturer: STMicroelectronics

Manufacturer part number:
STFW12N120K5
TME Symbol:
STFW12N120K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
12A
Pulsed drain current
48A
Power dissipation
63W
Case
TO3PF
Gate-source voltage
±30V
On-state resistance
690mΩ
Mounting
THT
Gate charge
44.2nC
Kind of package
tube
Kind of channel
enhancement
Gross weight5.56 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STFW12N120K5
10 in TME stock
Net price for quantities from 1 pcs - 11.51 USDGross price for quantities from 1 pcs - 11.51 USD
Net price for quantities from 3 pcs - 10.87 USDGross price for quantities from 3 pcs - 10.87 USD
Net price for quantities from 10 pcs - 10.28 USDGross price for quantities from 10 pcs - 10.28 USD
Net price for quantities from 30 pcs - 9.81 USDGross price for quantities from 30 pcs - 9.81 USD
Net price for quantities from 120 pcs - 8.82 USDGross price for quantities from 120 pcs - 8.82 USD
Net price for quantities from 300 pcs - 8.22 USDGross price for quantities from 300 pcs - 8.22 USD
Net price for quantities from 600 pcs - 7.93 USDGross price for quantities from 600 pcs - 7.93 USD
Net price for quantities from 1200 pcs - 7.64 USDGross price for quantities from 1200 pcs - 7.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 30 pcs