+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 1.05kV | |
Drain current | 2A | |
Pulsed drain current | 6A | |
Power dissipation | 30W | |
Case | TO3PF | |
Gate-source voltage | ±30V | |
On-state resistance | 8Ω | |
Mounting | THT | |
Gate charge | 10nC | |
Kind of package | tube | |
Kind of channel | enhancement |