+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | IGBT | |
Collector-emitter voltage | 400V | |
Collector current | 20A | |
Power dissipation | 200W | |
Case | D2PAK | |
Pulsed collector current | 80A | |
Mounting | SMD | |
Gate charge | 46nC | |
Kind of package | reel, tape | |
Features of semiconductor devices | internally clamped | |
Application | automotive industry, ignition systems | |
Version | ESD |