+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STGB25N40LZAG

Transistor: IGBT; 400V; 25A; 150W; D2PAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STGB25N40LZAG
TME Symbol:
STGB25N40LZAG

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
400V
Collector current
25A
Power dissipation
150W
Case
D2PAK
Pulsed collector current
50A
Mounting
SMD
Gate charge
26nC
Kind of package
reel, tape
Application
automotive industry, ignition systems
Version
ESD
Features of semiconductor devices
  • internally clamped
  • logic level
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB25N40LZAG
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 2000 pcs - 0.50 USDGross price for quantities from 2000 pcs - 0.50 USD