+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STGB3NC120HDT4

Transistor: IGBT; 1.2kV; 7A; 75W; D2PAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STGB3NC120HDT4
TME Symbol:
STGB3NC120HDT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
7A
Power dissipation
75W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
20A
Mounting
SMD
Gate charge
24nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB3NC120HDT4
0 in TME stock
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
No. of pieces (Multiplicity: 1 000)