+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STGD3HF60HDT4

Transistor: IGBT; 600V; 4.5A; 38W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STGD3HF60HDT4
TME Symbol:
STGD3HF60HDT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
4.5A
Power dissipation
38W
Case
DPAK
Gate-emitter voltage
±20V
Pulsed collector current
18A
Mounting
SMD
Gate charge
12nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight0.431 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGD3HF60HDT4
2454 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Packaging method by the manufacturer:Reel = 2 500 pcs