+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STGD6NC60H-1

Transistor: IGBT; 600V; 7A; 62.5W; IPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STGD6NC60H-1
TME Symbol:
STGD6NC60H-1

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
7A
Power dissipation
62.5W
Case
IPAK
Gate-emitter voltage
±20V
Pulsed collector current
21A
Mounting
SMD
Gate charge
13.6nC
Kind of package
tube
Gross weight0.438 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGD6NC60H-1
210 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 75 pcs - 0.77 USDGross price for quantities from 75 pcs - 0.77 USD
Net price for quantities from 150 pcs - 0.71 USDGross price for quantities from 150 pcs - 0.71 USD
Net price for quantities from 525 pcs - 0.68 USDGross price for quantities from 525 pcs - 0.68 USD
Packaging method by the manufacturer:Tube = 75 pcs