+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STGIB10CH60TS-L

IC: driver; IGBT three-phase bridge,NTC thermistor; SLLIMM 2nd


Manufacturer: STMicroelectronics

Manufacturer part number:
STGIB10CH60TS-L
TME Symbol:
STGIB10CH60TS-L

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
IGBT three-phase bridge, NTC thermistor
Kind of integrated circuit
3-phase motor controller, IPM
Technology
SLLIMM 2nd
Case
SDIP2B-26L
Output current
10A
Number of channels
6
Mounting
THT
Operating temperature
-40...125°C
Operating voltage
13.5...18/0...400V DC
Frequency
20kHz
Power dissipation
66W
Collector-emitter voltage
600V
Gross weight2 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
STGIB10CH60TS-L
0 in TME stock
Net price for quantities from 1 pcs - 13.61 USDGross price for quantities from 1 pcs - 13.61 USD
Net price for quantities from 5 pcs - 11.64 USDGross price for quantities from 5 pcs - 11.64 USD
Net price for quantities from 10 pcs - 10.56 USDGross price for quantities from 10 pcs - 10.56 USD
Net price for quantities from 26 pcs - 10.18 USDGross price for quantities from 26 pcs - 10.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.