+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STGIB30M60S-L

IC: driver; IGBT three-phase bridge,NTC thermistor; SLLIMM 2nd


Manufacturer: STMicroelectronics

Manufacturer part number:
STGIB30M60S-L
TME Symbol:
STGIB30M60S-L

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
IGBT three-phase bridge, NTC thermistor
Kind of integrated circuit
3-phase motor controller, IPM
Technology
SLLIMM 2nd
Case
SDIP2B-26L
Output current
30A
Number of channels
6
Mounting
THT
Operating temperature
-40...125°C
Operating voltage
13.5...18/0...400V DC
Frequency
20kHz
Power dissipation
125W
Collector-emitter voltage
600V
Gross weight3 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
STGIB30M60S-L
0 in TME stock
Net price for quantities from 1 pcs - 36.57 USDGross price for quantities from 1 pcs - 36.57 USD
Net price for quantities from 3 pcs - 32.96 USDGross price for quantities from 3 pcs - 32.96 USD
Net price for quantities from 13 pcs - 29.12 USDGross price for quantities from 13 pcs - 29.12 USD
Net price for quantities from 78 pcs - 26.08 USDGross price for quantities from 78 pcs - 26.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.